MAXIM MAX7420EUA+
| Manufacturer | |
| MPN | MAX7420EUA+ |
| LCSC Part # | C17488594 |
| Packaging | uMAX-8 |
| Customer # | |
| Key Attributes | 5 uMAX-8 Filters - Active RoHS |
| Datasheet | MAXIM MAX7420EUA+ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 | |
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Filter Order | 5 | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 |
| Type | Description | |
|---|---|---|
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Filter Order | 5 | |
| Number of Channels | 1 |
Introduction
The MAX7418–MAX7425 5th-order, low-pass, switched capacitor filters (SCFs) operate from a single +5V (MAX7418–MAX7421) or +3V (MAX7422–MAX7425) supply. These devices draw only 3mA of supply current and allow corner frequencies from 1Hz to 45kHz, making them ideal for low-power post-DAC filtering and antialiasing applications. They feature a shutdown mode that reduces supply current to 0.2μA. Two clocking options are available: self-clocking (through the use of an external capacitor), or external clocking for tighter corner-frequency control. An offset adjust pin allows for adjustment of the DC output level. The MAX7418/MAX7422 deliver 53dB of stopband rejection and a sharp rolloff with a 1.6 transition ratio. The MAX7421/MAX7425 achieve a sharper rolloff with a 1.25 transition ratio while still providing 37dB of stopband rejection. The MAX7419/MAX7423 Bessel filters provide low overshoot and fast settling, and the MAX7420/ MAX7424 Butterworth filters provide a maximally flat passband response. Their fixed response simplifies the design task of selecting a clock frequency.
Features
- 5th-Order, Lowpass Filters
- Elliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)
- Bessel Response (MAX7419/MAX7423)
- Butterworth Response (MAX7420/MAX7424)
- Clock-Turnable Corner Frequency (1Hz to 45kHz)
- Single-Supply Operation
- +5V (MAX7418–MAX7421)
- +3V (MAX7422–MAX7425)
- Low Power
- 3mA (Operating Mode)
- 0.2μA (Shutdown Mode)
- Available in 8-Pin μMAX Package
- Low Output Offset: ±4mV
Applications
- ADC Anti-Aliasing
- CT2 Base Stations
- DAC Postfiltering
- Speech Processing
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 | |
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Filter Order | 5 | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Filters - Active | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-8 |
| Type | Description | |
|---|---|---|
| Filter Type | Butterworth Filter;Low-pass Filter | |
| Filter Order | 5 | |
| Number of Channels | 1 |
Introduction
The MAX7418–MAX7425 5th-order, low-pass, switched capacitor filters (SCFs) operate from a single +5V (MAX7418–MAX7421) or +3V (MAX7422–MAX7425) supply. These devices draw only 3mA of supply current and allow corner frequencies from 1Hz to 45kHz, making them ideal for low-power post-DAC filtering and antialiasing applications. They feature a shutdown mode that reduces supply current to 0.2μA. Two clocking options are available: self-clocking (through the use of an external capacitor), or external clocking for tighter corner-frequency control. An offset adjust pin allows for adjustment of the DC output level. The MAX7418/MAX7422 deliver 53dB of stopband rejection and a sharp rolloff with a 1.6 transition ratio. The MAX7421/MAX7425 achieve a sharper rolloff with a 1.25 transition ratio while still providing 37dB of stopband rejection. The MAX7419/MAX7423 Bessel filters provide low overshoot and fast settling, and the MAX7420/ MAX7424 Butterworth filters provide a maximally flat passband response. Their fixed response simplifies the design task of selecting a clock frequency.
Features
- 5th-Order, Lowpass Filters
- Elliptic Response (MAX7418/MAX7421/MAX7422/MAX7425)
- Bessel Response (MAX7419/MAX7423)
- Butterworth Response (MAX7420/MAX7424)
- Clock-Turnable Corner Frequency (1Hz to 45kHz)
- Single-Supply Operation
- +5V (MAX7418–MAX7421)
- +3V (MAX7422–MAX7425)
- Low Power
- 3mA (Operating Mode)
- 0.2μA (Shutdown Mode)
- Available in 8-Pin μMAX Package
- Low Output Offset: ±4mV
Applications
- ADC Anti-Aliasing
- CT2 Base Stations
- DAC Postfiltering
- Speech Processing
C17488594 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

