CREE LED XHP50B-00-0000-0D00J20E3
| Manufacturer | |
| MPN | XHP50B-00-0000-0D00J20E3 |
| LCSC Part # | C17488230 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | White SMD LED White Lighting RoHS |
| Datasheet | CREE LED XHP50B-00-0000-0D00J20E3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 6V;12V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 6V;12V | |
| Illumination Color | White |
Introduction
The XLamp XHP50.2 LED is the next-generation ultra-high-power LED, delivering the lowest system cost through optimal lumen density, reliability, and color consistency. Based on Cree LED's latest high-power LED technology, the XHP50.2 LED improves upon the XHP50 LED in lumen density, voltage characteristics, reliability, and optical performance — all within the same 5.0mm × 5.0mm package footprint. The new XHP50.2 LED offers lighting manufacturers with existing XHP50 designs a simple drop-in upgrade path to achieve higher system lumens per watt, eliminating the cost of redesign. Its unmatched lumen density and extended lifetime at elevated operating temperatures also enable innovative new lighting designs at lower system cost.
Features
- White options configurable for 3V, 6V, or 12V via PCB layout
- 5-step EasyWhite® bins at 3000K–5000K CCT, 3-step EasyWhite bins at 2700K–5000K CCT, and 2-step EasyWhite bins at 2700K–4000K CCT
- ANSI white bins at 3000K–7000K CCT
- Standard, minimum 70, 80, and 90 CRI options
- 5700K broadcast color option for maximum performance in TV productions requiring extremely high TLCI
- Binned at 85°C
- Maximum drive current: 6000mA (3V), 3000mA (6V), 1500mA (12V)
- Low thermal resistance: 0.6°C/W
- Wide viewing angle: 120°
- Unlimited shelf life at ≤30°C/85% RH
- Reflow solderable — JEDEC J‑STD‑020C
- RoHS and REACH compliant, UL® recognized component (E349212)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6478 | $ 4.65 |
| 200+ | $ 1.8548 | $ 370.96 |
| 500+ | $ 1.7933 | $ 896.65 |
| 1,000+ | $ 1.7619 | $ 1761.90 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 6V;12V | |
| Illumination Color | White |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 6V;12V | |
| Illumination Color | White |
Introduction
The XLamp XHP50.2 LED is the next-generation ultra-high-power LED, delivering the lowest system cost through optimal lumen density, reliability, and color consistency. Based on Cree LED's latest high-power LED technology, the XHP50.2 LED improves upon the XHP50 LED in lumen density, voltage characteristics, reliability, and optical performance — all within the same 5.0mm × 5.0mm package footprint. The new XHP50.2 LED offers lighting manufacturers with existing XHP50 designs a simple drop-in upgrade path to achieve higher system lumens per watt, eliminating the cost of redesign. Its unmatched lumen density and extended lifetime at elevated operating temperatures also enable innovative new lighting designs at lower system cost.
Features
- White options configurable for 3V, 6V, or 12V via PCB layout
- 5-step EasyWhite® bins at 3000K–5000K CCT, 3-step EasyWhite bins at 2700K–5000K CCT, and 2-step EasyWhite bins at 2700K–4000K CCT
- ANSI white bins at 3000K–7000K CCT
- Standard, minimum 70, 80, and 90 CRI options
- 5700K broadcast color option for maximum performance in TV productions requiring extremely high TLCI
- Binned at 85°C
- Maximum drive current: 6000mA (3V), 3000mA (6V), 1500mA (12V)
- Low thermal resistance: 0.6°C/W
- Wide viewing angle: 120°
- Unlimited shelf life at ≤30°C/85% RH
- Reflow solderable — JEDEC J‑STD‑020C
- RoHS and REACH compliant, UL® recognized component (E349212)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

