LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Connor Winfield CWX823-156.25M product image
Images for reference only

Connor Winfield CWX823-156.25M

Manufacturer
MPN
CWX823-156.25M
LCSC Part #
C17487615
Packaging
SMD7050-4P
Customer #
Key Attributes
SMD7050-4P Oscillators RoHS
DatasheetConnor Winfield CWX823-156.25M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.5076$ 9.51
200+$ 3.7943$ 758.86
500+$ 3.6671$ 1833.55
1,000+$ 3.605$ 3605.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerConnor Winfield
PackagingSMD7050-4P

Introduction

AI Translation

Connor-Winfield CWX8xx series is a RoHS-compliant 5.0 x 7.0 mm SMT, fixed-frequency crystal controlled oscillator (XO). Designed for applications requiring high frequency stability and low jitter. Surface mount package suits high-density mounting, ideal for high-volume production.

Features

AI Translation
  • 5.0 x 7.0mm surface mount package
  • 3.3V or 5.0V supply voltage
  • CMOS output logic
  • Selectable frequency stability: +/-25ppm or +/-50ppm
  • Temperature range: -20 to 70℃
  • Low jitter < 1 pS RMS
  • Tri-state enable/disable
  • Tape and reel packaging