LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ATGBICS by Approved Technology Ltd AFCT-57R5ATPZ-C product image
Abbildung ähnlich

ATGBICS by Approved Technology Ltd AFCT-57R5ATPZ-C

Hersteller
Herst.-Teilenr.
AFCT-57R5ATPZ-C
LCSC-Nr.
C17487449
Verp.
-
Kundennummer
Hauptmerkm.
Fiber Optic Transceiver Modules RoHS
Datenblattpdf iconATGBICS by Approved Technology Ltd AFCT-57R5ATPZ-C
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 143.3964$ 143.40
200+$ 57.2163$ 11443.26
500+$ 55.3041$ 27652.05
1,000+$ 54.3596$ 54359.60
Standardgehäuse1/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

ATGBICS AFCT-57R5ATPZ 4.25/2.125/1.0625GBase-LR supports transmission distances up to 10km over SMF via LC connector using a 1310nm wavelength. The product operates over a temperature range of -10℃ to +85℃. It also features DOM functionality for real-time monitoring of transceiver parameters. Our product meets the specifications of Broadcom AFCT-57R5ATPZ, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique traceable serial numbers and fully comply with all MSA standards.