CREE LED MLBAWT-A1-R250-000W51
| Fabricante | |
| Cód. da peça | MLBAWT-A1-R250-000W51 |
| Nº LCSC | C17486910 |
| Emb. | SMD |
| Número do Cliente | |
| Atrib. princ. | 6500K 3.3V White SMD LED White Lighting RoHS |
| Folha de Dados | CREE LED MLBAWT-A1-R250-000W51 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Fabricante | CREE LED | |
| Emb. | SMD | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Fabricante | CREE LED | |
| Emb. | SMD | |
| Color Temperature | 6500K |
| Tipo | Descrição | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
Descrição
The XLamp ML-B LED brings lighting-class reliability and performance to 1/4-watt LEDs. It extends Cree LED's lighting-class leadership into linear and distributed lighting applications. With lighting-class reliability, wide viewing angle, uniform light output, and industry-leading color binning in a 3.5mm × 3.5mm package, the XLamp ML-B LED continues Cree LED's history of focused innovation in lighting application LEDs. The XLamp ML-B LED delivers high performance and a sleek appearance across a wide range of lighting applications, including linear lighting, fluorescent retrofit, and retail display lighting.
Recursos
- White available (CCT 2200K and 2600K ~ 8300K), minimum CRI of 80, 85, and 90
- ANSI-compatible binning
- Maximum drive current: 175 mA
- 120° (overline) viewing angle, uniform chromaticity distribution
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Aplicações
Linear lighting, fluorescent lamp retrofit, retail display lighting
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 0.3271 | $ 0.33 |
| 250+ | $ 0.1306 | $ 32.65 |
| 500+ | $ 0.1262 | $ 63.10 |
| 1,000+ | $ 0.124 | $ 124.00 |
Encapsulamento Padrão250/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Fabricante | CREE LED | |
| Emb. | SMD | |
| Color Temperature | 6500K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Optoelectronics/LED White Lighting | |
| Fabricante | CREE LED | |
| Emb. | SMD | |
| Color Temperature | 6500K |
| Tipo | Descrição | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.3V | |
| Illumination Color | White |
Descrição
The XLamp ML-B LED brings lighting-class reliability and performance to 1/4-watt LEDs. It extends Cree LED's lighting-class leadership into linear and distributed lighting applications. With lighting-class reliability, wide viewing angle, uniform light output, and industry-leading color binning in a 3.5mm × 3.5mm package, the XLamp ML-B LED continues Cree LED's history of focused innovation in lighting application LEDs. The XLamp ML-B LED delivers high performance and a sleek appearance across a wide range of lighting applications, including linear lighting, fluorescent retrofit, and retail display lighting.
Recursos
- White available (CCT 2200K and 2600K ~ 8300K), minimum CRI of 80, 85, and 90
- ANSI-compatible binning
- Maximum drive current: 175 mA
- 120° (overline) viewing angle, uniform chromaticity distribution
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Aplicações
Linear lighting, fluorescent lamp retrofit, retail display lighting
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Tipo | Detalhes |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

