LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 5-102203-8 product image
Images for reference only

TE Connectivity 5-102203-8

Manufacturer
MPN
5-102203-8
LCSC Part #
C17486879
Packaging
Through Hole
Customer #
Key Attributes
2.54mm Right Angle 11P 11 1 1x11P Through Hole Headers, Male Pins RoHS
DatasheetTE Connectivity 5-102203-8
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.6832$ 2.68
200+$ 1.0708$ 214.16
500+$ 1.0354$ 517.70
1,224+$ 1.017$ 1244.81
Standard Packaging1224/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole
Pitch2.54mm
Mounting TypeRight Angle
Number of PINs11P
Number of PINs Per Row11
Number of Rows1
Pin Structure1x11P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.