Taiwan Semiconductor SFS1606GH
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SFS1606GH |
| LCSC Part # | C17485901 |
| Packaging | TO-263AB |
| Customer # | |
| Key Attributes | 35ns 400V 1.3V@8A 16A TO-263AB Single Diodes RoHS |
| Datasheet | Taiwan Semiconductor SFS1606GH |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 16A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage drop
- Suitable for automated placement
- High current capability
- High surge current capability
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
DC-to-DC converters, switch-mode converters and inverters, freewheeling applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7445 | $ 0.74 |
| 200+ | $ 0.2985 | $ 59.70 |
| 500+ | $ 0.2873 | $ 143.65 |
| 800+ | $ 0.2826 | $ 226.08 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB | |
| Reverse Recovery Time (trr) | 35ns | |
| Diode Configuration | - | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 400V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.3V@8A | |
| Reverse Leakage Current (Ir) | 10uA@400V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 16A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low forward voltage drop
- Suitable for automated placement
- High current capability
- High surge current capability
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
DC-to-DC converters, switch-mode converters and inverters, freewheeling applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

