LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Excelitas Technologies TPIS 1T 1086 L5.5

Manufacturer
MPN
TPIS 1T 1086 L5.5
LCSC Part #
C17485535
Packaging
TO-39
Customer #
Key Attributes
I2C ±0.5℃ TO-39 Analog and Digital Output RoHS
DatasheetExcelitas Technologies TPIS 1T 1086 L5.5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerExcelitas Technologies
PackagingTO-39
Operating Temperature-
Detection Temperature Range-
Voltage - Supply2.6V~3.6V
InterfaceI2C
Tolerance±0.5℃
Standby Current-
Temperature Conversion Time-
FeaturesFactory temperature calibration;Temperature threshold monitoring;On-chip non-volatile parameter storage
Temperature Resolution17bit

Introduction

AI Translation

TPiS 1T 1086 L5.5 is a thermopile sensor with integrated signal processing. As a member of the CaliPile™ family, it stores factory calibration data in the sensor's EEPROM. It features an isothermal TO-39 package with a restricted field of view, ensuring fast adaptation to ambient temperature changes. High-sensitivity thermopile technology combined with intelligent data processing enables functionality well beyond conventional remote object temperature measurement. Once configured via the I²C interface, the interrupt output can be used to monitor remote object motion, presence, or overheating. A typical application is remote object temperature monitoring with fast overtemperature safety switching. Temperature calculation is performed on the host based on calibration parameters, while overtemperature detection is continuously monitored by the sensor itself.

Features

AI Translation
  • High-sensitivity thermopile in isothermal TO-39 package with 5° FOV
  • Integrated 50 μW low-power signal processing
  • I²C interface with hardware-configurable address
  • Calibrated data for ambient and object temperature sensing
  • Interrupt function for presence, motion, overtemperature detection

Applications

AI Translation

Remote temperature measurement, fast remote over-temperature protection, near-field human presence sensing, far-field human motion detection