CREE LED MLCAWT-A1-0000-000XE0
| Manufacturer | |
| MPN | MLCAWT-A1-0000-000XE0 |
| LCSC Part # | C17485530 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 7000K 3.4V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED MLCAWT-A1-0000-000XE0 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 7000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.4V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 7000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.4V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5165 | $ 0.52 |
| 200+ | $ 0.2063 | $ 41.26 |
| 500+ | $ 0.2 | $ 100.00 |
| 1,400+ | $ 0.1969 | $ 275.66 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 7000K | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.4V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 7000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3.4V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLCAWT-A1-0000-0001DT | CREE LED | SMD | 0 | $ 0.5983 | ||
| XPPAWT-H0-0000-000BU50DT | CREE LED | SMD | 0 | $ 3.7433 | ||
| XPPAWT-H0-0000-0000U50DT | CREE LED | SMD | 0 | $ 3.3568 | ||
| XPPAWT-H0-0000-000HU20DT | CREE LED | SMD | 0 | $ 3.4859 | ||
| XPPAWT-H0-0000-000HU30DT | CREE LED | SMD | 0 | $ 3.7441 | ||
| MLCAWT-A1-0000-0000DT | CREE LED | SMD | 0 | $ 0.5165 | ||
| MLCAWT-A1-0000-000051 | CREE LED | SMD | 0 | $ 0.4678 | ||
| MLCAWT-A1-0000-000151 | CREE LED | SMD | 0 | $ 0.5809 | ||
| MLCAWT-H1-0000-0000E1 | CREE LED | SMD | 0 | $ 0.565 | ||
| MX6AWT-H1-0000-000D51 | CREE LED | SMD | 0 | $ 1.6135 |

