LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX6628MKA+T

Manufacturer
MPN
MAX6628MKA+T
LCSC Part #
C17484417
Packaging
SOT-23-8
Customer #
Key Attributes
SPI ±1℃ SOT-23-8 Analog and Digital Output RoHS
DatasheetMAXIM MAX6628MKA+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMAXIM
PackagingSOT-23-8
Operating Temperature-
Detection Temperature Range-
Voltage - Supply3V~5.5V
InterfaceSPI
Tolerance±1℃
Standby Current-
Temperature Conversion Time250ms
FeaturesLow-power standby
Temperature Resolution12bit