VISHAY RSSD25168A1R20KB00
| Manufacturer | |
| MPN | RSSD25168A1R20KB00 |
| LCSC Part # | C17484193 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 1.2Ω ±10% 200W |
| Datasheet | VISHAY RSSD25168A1R20KB00 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.2Ω | |
| Power(Watts) | 200W | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Resistance | 1.2Ω | |
| Power(Watts) | 200W | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 296.4663 | $ 296.47 |
| 200+ | $ 118.2919 | $ 23658.38 |
| 500+ | $ 114.3397 | $ 57169.85 |
| 1,000+ | $ 112.3858 | $ 112385.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 1.2Ω | |
| Power(Watts) | 200W | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Resistance | 1.2Ω | |
| Power(Watts) | 200W | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

