Samtec TFM-130-12-SM-D-P-TR
| Manufacturer | |
| MPN | TFM-130-12-SM-D-P-TR |
| LCSC Part # | C17483880 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 30 2 1.27mm 60P -55℃~+125℃ Tin Black 2x30P 1.27mm SMD Headers, Male Pins RoHS |
| Datasheet | Samtec TFM-130-12-SM-D-P-TR |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 30 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 60P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 53.34mm | |
| Pin Structure | 2x30P | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 30 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Number of PINs | 60P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 53.34mm | |
| Pin Structure | 2x30P | |
| Row Spacing | 1.27mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.3059 | $ 18.31 |
| 275+ | $ 7.3046 | $ 2008.77 |
| 550+ | $ 7.0602 | $ 3883.11 |
| 1,100+ | $ 6.9395 | $ 7633.45 |
Standard Packaging275/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 30 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 60P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 53.34mm | |
| Pin Structure | 2x30P | |
| Row Spacing | 1.27mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Connector Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze | |
| Number of PINs Per Row | 30 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Number of PINs | 60P | |
| Operating Temperature | -55℃~+125℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 53.34mm | |
| Pin Structure | 2x30P | |
| Row Spacing | 1.27mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

