MAXIM MAX7503MUA+
| Manufacturer | |
| MPN | MAX7503MUA+ |
| LCSC Part # | C17483868 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | -55℃~+125℃ I2C ±1.5℃ MSOP-8 Analog and Digital Output RoHS |
| Datasheet | MAXIM MAX7503MUA+ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | I2C | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
Introduction
The MAX7500–MAX7504 temperature sensors accurately measure temperature and provide an overtemperature alarm/interrupt/shutdown output. These devices convert the temperature measurements to digital form using a high-resolution, sigma-delta, analog-to-digital converter (ADC). Communication is through an I2C-compatible 2-wire serial interface. The MAX7500/MAX7501/MAX7502 integrate a timeout feature that offers protection against I2C bus lockups. The MAX7503/MAX7504 do not include the timeout feature. The 2-wire serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behavior of the open-drain overtemperature shutdown output. The MAX7500 features three address select lines, while the MAX7501–MAX7504 feature two address select lines and a RESET input. The MAX7500/MAX7501/MAX7502s’ 3.0V to 5.5V supply voltage range, low 250μA supply current, and a lockup-protected I2C-compatible interface make them ideal for a wide range of applications, including personal computers (PCs), electronic test equipment, and office electronics. The MAX7500–MAX7504 are available in 8-pin μMAX and SO packages and operate over the -55℃ to +125℃ temperature range.
Features
- Timeout Prevents Bus Lockup (MAX7500, MAX7501, MAX7502)
- Hardware Reset for Added Protection I2C Bus Interface
- 3.0V to 5.5V Supply Voltage Range
- 250μA (typ) Operating Supply Current
- 3μA (typ) Shutdown Supply Current
- ±1.5℃ (max) Temperature Accuracy (-25℃ to +100℃, 3-σ)
- μMAX, SO Packages Save Space
- Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat
- Input Register Readback Capability
- Improved LM75 Second Source
Applications
- PCs
- Servers
- Office Electronics
- Electronic Test Equipment
- Industrial Process Control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Interface | I2C | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-8 | |
| Operating Temperature | - | |
| Detection Temperature Range | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±1.5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | 100ms | |
| Features | Temperature threshold monitoring;Low-power standby;Hardware comparator / independent temperature control output | |
| Temperature Resolution | 9bit |
Introduction
The MAX7500–MAX7504 temperature sensors accurately measure temperature and provide an overtemperature alarm/interrupt/shutdown output. These devices convert the temperature measurements to digital form using a high-resolution, sigma-delta, analog-to-digital converter (ADC). Communication is through an I2C-compatible 2-wire serial interface. The MAX7500/MAX7501/MAX7502 integrate a timeout feature that offers protection against I2C bus lockups. The MAX7503/MAX7504 do not include the timeout feature. The 2-wire serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behavior of the open-drain overtemperature shutdown output. The MAX7500 features three address select lines, while the MAX7501–MAX7504 feature two address select lines and a RESET input. The MAX7500/MAX7501/MAX7502s’ 3.0V to 5.5V supply voltage range, low 250μA supply current, and a lockup-protected I2C-compatible interface make them ideal for a wide range of applications, including personal computers (PCs), electronic test equipment, and office electronics. The MAX7500–MAX7504 are available in 8-pin μMAX and SO packages and operate over the -55℃ to +125℃ temperature range.
Features
- Timeout Prevents Bus Lockup (MAX7500, MAX7501, MAX7502)
- Hardware Reset for Added Protection I2C Bus Interface
- 3.0V to 5.5V Supply Voltage Range
- 250μA (typ) Operating Supply Current
- 3μA (typ) Shutdown Supply Current
- ±1.5℃ (max) Temperature Accuracy (-25℃ to +100℃, 3-σ)
- μMAX, SO Packages Save Space
- Separate Open-Drain OS Output Operates as Interrupt or Comparator/Thermostat
- Input Register Readback Capability
- Improved LM75 Second Source
Applications
- PCs
- Servers
- Office Electronics
- Electronic Test Equipment
- Industrial Process Control
C17483868 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

