Carlo Gavazzi Computing Solutions SPB2
| Manufacturer | |
| MPN | SPB2 |
| LCSC Part # | C17483818 |
| Packaging | - |
| Customer # | |
| Key Attributes | SPDT Position, Proximity, Speed (Modules) - Industrial |
| Datasheet | Carlo Gavazzi Computing Solutions SPB2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Current | - | |
| Interface Type | - | |
| Type | Hall type | |
| Operating Temperature | -25℃~+75℃ | |
| Module | - | |
| output Type | SPDT | |
| Voltage - Supply | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Current | - | |
| Interface Type | - | |
| Type | Hall type |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+75℃ | |
| Module | - | |
| output Type | SPDT | |
| Voltage - Supply | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SPB2 and SPB22MT are rectangular inductive proximity sensors with plastic housings and two-sided metal shielding. The shielded sides reduce magnetic interference when SPB2 and SPB22MT are mounted side by side with other sensors. The mounting kit included with the sensors contains two nuts and washers, simplifying the installation process.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Current | - | |
| Interface Type | - | |
| Type | Hall type | |
| Operating Temperature | -25℃~+75℃ | |
| Module | - | |
| output Type | SPDT | |
| Voltage - Supply | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Position, Proximity, Speed (Modules) - Industrial | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Current | - | |
| Interface Type | - | |
| Type | Hall type |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+75℃ | |
| Module | - | |
| output Type | SPDT | |
| Voltage - Supply | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SPB2 and SPB22MT are rectangular inductive proximity sensors with plastic housings and two-sided metal shielding. The shielded sides reduce magnetic interference when SPB2 and SPB22MT are mounted side by side with other sensors. The mounting kit included with the sensors contains two nuts and washers, simplifying the installation process.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

