LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd SFP-GE-S40K-C product image
Images for reference only

ATGBICS by Approved Technology Ltd SFP-GE-S40K-C

Manufacturer
MPN
SFP-GE-S40K-C
LCSC Part #
C17483780
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetATGBICS by Approved Technology Ltd SFP-GE-S40K-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 92.0784$ 92.08
200+$ 36.7403$ 7348.06
500+$ 35.5117$ 17755.85
1,000+$ 34.9054$ 34905.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

ATGBICS SFP-GE-S40K 1000Base-EX uses LC connectors with single-mode fiber (SMF) at a 1550nm wavelength, supporting transmission distances of up to 40km. It also features Digital Optical Monitoring (DOM) for real-time monitoring of transceiver parameters. Our product meets the ZTE SFP-GE-S40K specifications, and we proudly offer a compatibility guarantee and lifetime warranty. Our rigorously tested products are recorded with unique, traceable serial numbers and fully comply with all MSA standards.

Features

AI Translation
  • Single-mode fiber transmission at 1550nm wavelength up to 40km
  • Digital Optical Monitoring (DOM) capable
  • Compliant with ZTE SFP-GE-S40K specifications
  • Unique traceable serial number
  • Fully MSA compliant