TT Electronics/Optek Technology OPF340A
| Manufacturer | |
| MPN | OPF340A |
| LCSC Part # | C17483601 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | TT Electronics/Optek Technology OPF340A |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | TT Electronics/Optek Technology |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The OPF320 and OPF370 series LEDs offer high coupled power and wide bandwidth for fiber optic applications, housed in easy-to-connect packages. These LEDs are designed to interface with multimode optical fiber ranging from 50/125 to 200/300 microns. The OPF322 and OPF372 series LEDs consist of a hermetically sealed LED pre-installed and aligned within an ST receptacle. This configuration is designed for PCB or panel mounting and includes a locking washer, jam nut, two 2-56 screws, and a dust cap. These LEDs are also designed to interface with multimode optical fiber ranging from 50/125 to 200/300 microns.
Features
- High radiant output (OPF320, 340, 345, 370, 390, 395)
- Electrically isolated from housing (OPF320, 340, 345, 370, 390, 395)
- Pre-assembled components, ready for use (OPF322, 342, 347, 372, 392, 397)
- Pre-tested with optical fiber for guaranteed performance (OPF322, 342, 347, 372, 392, 397)
- Popular ST-style receptacle (OPF322, 342, 347, 372, 392, 397)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | TT Electronics/Optek Technology | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | TT Electronics/Optek Technology |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The OPF320 and OPF370 series LEDs offer high coupled power and wide bandwidth for fiber optic applications, housed in easy-to-connect packages. These LEDs are designed to interface with multimode optical fiber ranging from 50/125 to 200/300 microns. The OPF322 and OPF372 series LEDs consist of a hermetically sealed LED pre-installed and aligned within an ST receptacle. This configuration is designed for PCB or panel mounting and includes a locking washer, jam nut, two 2-56 screws, and a dust cap. These LEDs are also designed to interface with multimode optical fiber ranging from 50/125 to 200/300 microns.
Features
- High radiant output (OPF320, 340, 345, 370, 390, 395)
- Electrically isolated from housing (OPF320, 340, 345, 370, 390, 395)
- Pre-assembled components, ready for use (OPF322, 342, 347, 372, 392, 397)
- Pre-tested with optical fiber for guaranteed performance (OPF322, 342, 347, 372, 392, 397)
- Popular ST-style receptacle (OPF322, 342, 347, 372, 392, 397)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

