YAGEO RSF50SJR-52-330R
| Manufacturer | YAGEOAsian Brands |
| MPN | RSF50SJR-52-330R |
| LCSC Part # | C1748278 |
| Packaging | Through Hole,D2.4xL6.3mm |
| Customer # | |
| Key Attributes | RES 330Ω ±5% 500mW Through Hole,D2.4xL6.3mm |
| Datasheet | YAGEO RSF50SJR-52-330R |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0167 | $ 0.02 |
| 200+ | $ 0.0065 | $ 1.30 |
| 500+ | $ 0.0063 | $ 3.15 |
| 1,000+ | $ 0.0061 | $ 6.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D2.4xL6.3mm | |
| Resistance | 330Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C1748278 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RSF50SJT-PN330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0222 | ||
| RSF50SJR-PN330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0224 | ||
| MFR50SJT-52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0108 | ||
| MFR50SJB-52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.012 | ||
| MFR50SJR-52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0134 | ||
| MF0207JT-52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0133 | ||
| FMP100JT-52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0236 | ||
| FMP100JR-52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0111 | ||
| MFR50SFTE52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0217 | ||
| MFR50SFBE52-330R | YAGEO | Through Hole,D2.4xL6.3mm | 0 | $ 0.0126 |

