CREE LED XREWHT-L1-0000-006A4
| Manufacturer | |
| MPN | XREWHT-L1-0000-006A4 |
| LCSC Part # | C17482510 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 4000K 3.2V White SMD LED White Lighting RoHS |
| Datasheet | CREE LED XREWHT-L1-0000-006A4 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K | |
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.2V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.2V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6216 | $ 5.62 |
| 200+ | $ 2.2428 | $ 448.56 |
| 500+ | $ 2.1685 | $ 1084.25 |
| 1,000+ | $ 2.1313 | $ 2131.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K | |
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.2V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 4000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | 90° | |
| Voltage - Forward(Vf) | 3.2V | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XREWHT-L1-R250-00BE5 | CREE LED | Similar | SMD | 0 | $ 8.3397 | ||
| XREWHT-L1-0000-00AE5 | CREE LED | Similar | SMD | 0 | $ 6.4524 | ||
| XREWHT-L1-0000-00AA4 | CREE LED | Similar | SMD | 0 | $ 6.0664 | ||
| XREWHT-L1-0000-00DE5 | CREE LED | Similar | SMD | 0 | $ 8.1478 | ||
| XREWHT-L1-0000-00CE5 | CREE LED | Similar | SMD | 0 | $ 7.5354 |

