muRata GCM1885C2A131GA16J
| Manufacturer | |
| MPN | GCM1885C2A131GA16J |
| LCSC Part # | C17481464 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 130pF C0G ±2% 100V 0603 Ceramic Capacitors RoHS |
| Datasheet | muRata GCM1885C2A131GA16J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 130pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0458 | $ 0.05 |
| 200+ | $ 0.0183 | $ 3.66 |
| 500+ | $ 0.0177 | $ 8.85 |
| 1,000+ | $ 0.0174 | $ 17.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 130pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| Capacitance | 130pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0603C131G1GAC7867 | KEMET | 0603 | 0 | $ 0.1997 | ||
| VJ0603D131GXBAJ | VISHAY | 0603 | 0 | $ 0.1537 | ||
| VJ0603D131GXBAR | VISHAY | 0603 | 0 | $ 0.3978 | ||
| VJ0603D131GLBAT | VISHAY | 0603 | 0 | $ 0.3978 | ||
| VJ0603D131GLBAR | VISHAY | 0603 | 0 | $ 0.3978 | ||
| GCM1885C2A131FA16D | muRata | 0603 | 0 | $ 0.0684 | ||
| GCM1885C2A131FA16J | muRata | 0603 | 0 | $ 0.0636 | ||
| VJ0603D131FLBAT | VISHAY | 0603 | 0 | $ 0.7341 | ||
| VJ0603D131FLBAR | VISHAY | 0603 | 0 | $ 0.7341 | ||
| VJ0603D131FXBAT | VISHAY | 0603 | 0 | $ 0.7341 | ||
| VJ0603D131FXBAR | VISHAY | 0603 | 0 | $ 0.7341 | ||
| VJ0603D131FXBAJ | VISHAY | 0603 | 0 | $ 0.7341 | ||
| C0603C131J1GAC7867 | KEMET | 0603 | 0 | $ 0.0616 | ||
| VJ0603D131KXBAT | VISHAY | 0603 | 0 | $ 0.1096 | ||
| VJ0603D131KXBAJ | VISHAY | 0603 | 0 | $ 0.1096 | ||
| VJ0603D131KLBAT | VISHAY | 0603 | 0 | $ 0.1096 | ||
| VJ0603D131KLBAJ | VISHAY | 0603 | 0 | $ 0.1096 | ||
| VJ0603D131KLBAR | VISHAY | 0603 | 0 | $ 0.1096 | ||
| VJ0603D131MXBAR | VISHAY | 0603 | 0 | $ 0.1092 | ||
| VJ0603D131MLBAT | VISHAY | 0603 | 0 | $ 0.1092 |

