LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-210STF 29.4912ML0 product image
Images for reference only

EPSON SG-210STF 29.4912ML0

Manufacturer
MPN
SG-210STF 29.4912ML0
LCSC Part #
C17481365
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Crystals RoHS
DatasheetEPSON SG-210STF 29.4912ML0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.516$ 2.52
200+$ 1.004$ 200.80
500+$ 0.9705$ 485.25
1,000+$ 0.9538$ 953.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD2520-4P

Features

AI Translation
  • Frequency: 20 standard frequencies
  • Supply voltage: 1.8 V to 3.3 V Typ.
  • Function: Standby(ST)
  • Operating temperature: -40℃ to +105℃