LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC5320-SMYML

Manufacturer
MPN
MIC5320-SMYML
LCSC Part #
C17480564
Packaging
MLF-6(1.6x1.6)
Customer #
Key Attributes
MLF-6(1.6x1.6) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
DatasheetMICROCHIP MIC5320-SMYML
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingMLF-6(1.6x1.6)
FeaturesEnable control;Thermal shutdown;Over Current Protection

Introduction

AI Translation

The MIC5320 is a tiny Dual Ultra Low-Dropout (ULDO™) linear regulator ideally suited for portable electronics. It’s ideal for today’s most demanding ultra-thin portable applications including mobile phones, camera modules, imaging sensors for digital still and video cameras, PDAs, portable media players (PMP) and PC cameras. The MIC5320 integrates two high-performance, 150mA ULDOs into a tiny 6-pin 1.6mm x 1.6mm leadless Thin MLF package, which provides exceptional thermal package characteristics. The MIC5320 is a µCap design which enables operation with very small ceramic output capacitors for stability, thereby reducing required board space and component cost. The combination of extremely low-dropout voltage, fast transient response and exceptional thermal package characteristics makes it ideal for portable electronics. The MIC5320 ULDO™ is available in fixed-output voltages in the tiny 6-pin 1.6mm x 1.6mm leadless Thin MLF package which is only 2.56mm² in area, less than 30% the area of the SOT-23, TSOP and MLF 3x3 packages. It’s also available in the thin SOT-23-6 lead package and the standard 6-pin 1.6mm x 1.6mm leadless package. Additional voltage options are available.

Features

AI Translation
  • 2.3V to 5.5V input voltage range
  • Ultra-low dropout voltage ULDO™ 35mV @ 150mA
  • Tiny 6-pin 1.6mm x 1.6mm Thin MLF leadless package
  • Low-cost TSOT-23-6 package
  • Independent enable pins
  • 150mA output current per LDO
  • µCap stable with 1µF ceramic capacitor
  • Low quiescent current – 85µA per output
  • Fast turn-on time – 30µs
  • Thermal-shutdown protection
  • Current-limit protection

Applications

AI Translation
  • Mobile phones
  • PDAs
  • GPS receivers
  • Portable electronics
  • Portable media players
  • Digital still and video cameras