Chilisin BPSC00060630270TS0
| Manufacturer | ChilisinAsian Brands |
| MPN | BPSC00060630270TS0 |
| LCSC Part # | C17480480 |
| Packaging | SMD,5.7x5.7mm |
| Customer # | |
| Key Attributes | FIXED IND 27uH 175mΩ SMD,5.7x5.7mm |
| Datasheet | Chilisin BPSC00060630270TS0 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.7x5.7mm | |
| Inductance | 27uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 650mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.7x5.7mm | |
| Inductance | 27uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 650mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Magnetic shielded
- Various package size and wide inductance range
Applications
AI Translation
- AP Routers
- STBs
- LCD TVs and monitors
- Game consoles
- LED lightings
- DC/DC converters
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9891 | $ 0.99 |
| 200+ | $ 0.3954 | $ 79.08 |
| 500+ | $ 0.3817 | $ 190.85 |
| 1,000+ | $ 0.3757 | $ 375.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.7x5.7mm | |
| Inductance | 27uH | |
| Tolerance | ±30% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 650mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,5.7x5.7mm | |
| Inductance | 27uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±30% | |
| DC Resistance(DCR) | 175mΩ | |
| Current - Saturation(Isat) | 650mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RoHS, Halogen Free and REACH Compliance
- Magnetic shielded
- Various package size and wide inductance range
Applications
AI Translation
- AP Routers
- STBs
- LCD TVs and monitors
- Game consoles
- LED lightings
- DC/DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

