LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PULSE PA3856.004NLT product image
Images for reference only

PULSE PA3856.004NLT

Manufacturer
MPN
PA3856.004NLT
LCSC Part #
C17480134
Packaging
-
Customer #
Key Attributes
2.25kV ±25% 9~57V Switching Converter, SMPS Transformers RoHS
DatasheetPULSE PA3856.004NLT
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2095$ 2.21
260+$ 0.8826$ 229.48
520+$ 0.8524$ 443.25
1,040+$ 0.8381$ 871.62
Standard Packaging130/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryTransformers/Switching Converter, SMPS Transformers
ManufacturerPULSE
Packaging-
Isolation Voltage(Vrms)2.25kV
Height14mm
Tolerance±25%
Primary Side Voltage9~57V