ATGBICS by Approved Technology Ltd ACC-SFPC-C
| Manufacturer | |
| MPN | ACC-SFPC-C |
| LCSC Part # | C17478581 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ATGBICS by Approved Technology Ltd ACC-SFPC-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ACC-SFPC-C 10/100/1000BASE-T copper SFP transceiver, compatible with ATGBICS, is a high-performance, cost-effective module compliant with Gigabit Ethernet and the 10/100/1000BASE-T standards specified by IEEE 802.3-2002 and IEEE 802.3ab. It supports data rates of 10/100/1000Mbps over a distance of 100 meters via Category 5 UTP cable. The ACC-SFPC-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The ACC-SFPC-C provides standard serial ID information compliant with SFP MSA, accessible via a 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC is also accessible at address ACh via the 2-wire serial bus.
Features
- Bi-directional data link up to 1.25Gb/s
- 10/100/1000BASE-T auto-negotiation
- Hot-pluggable SFP interface
- Up to 100m link using Cat 5 UTP cable
- All-metal housing, low EMI
- Low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM
- +3.3V single power supply
- Commercial operating temperature range: 0 to 70℃
- PHY IC access via 2-wire serial bus
- 10/100/1000BASE-T operation support in host systems with SGMII interface
- Compliant with SFP MSA
- Compliant with IEEE Std 802.3-2002
- Compliant with FCC 47 CFR Part 15, Class B
- RoHS compliant
Applications
High-speed 1.25 Gigabit Ethernet over Category 5 cable, switch/router-to-switch/router links, file server high-speed I/O
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 93.1221 | $ 93.12 |
| 200+ | $ 37.1565 | $ 7431.30 |
| 500+ | $ 35.9159 | $ 17957.95 |
| 1,000+ | $ 35.301 | $ 35301.00 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ATGBICS by Approved Technology Ltd |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The ACC-SFPC-C 10/100/1000BASE-T copper SFP transceiver, compatible with ATGBICS, is a high-performance, cost-effective module compliant with Gigabit Ethernet and the 10/100/1000BASE-T standards specified by IEEE 802.3-2002 and IEEE 802.3ab. It supports data rates of 10/100/1000Mbps over a distance of 100 meters via Category 5 UTP cable. The ACC-SFPC-C supports 10/100/1000Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The ACC-SFPC-C provides standard serial ID information compliant with SFP MSA, accessible via a 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC is also accessible at address ACh via the 2-wire serial bus.
Features
- Bi-directional data link up to 1.25Gb/s
- 10/100/1000BASE-T auto-negotiation
- Hot-pluggable SFP interface
- Up to 100m link using Cat 5 UTP cable
- All-metal housing, low EMI
- Low power consumption
- Compact RJ-45 connector assembly
- Detailed product information stored in EEPROM
- +3.3V single power supply
- Commercial operating temperature range: 0 to 70℃
- PHY IC access via 2-wire serial bus
- 10/100/1000BASE-T operation support in host systems with SGMII interface
- Compliant with SFP MSA
- Compliant with IEEE Std 802.3-2002
- Compliant with FCC 47 CFR Part 15, Class B
- RoHS compliant
Applications
High-speed 1.25 Gigabit Ethernet over Category 5 cable, switch/router-to-switch/router links, file server high-speed I/O
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

