LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse Q6016NH3RP product image
Images for reference only

Littelfuse Q6016NH3RP

Manufacturer
MPN
Q6016NH3RP
LCSC Part #
C17477041
Packaging
TO-263
Customer #
Key Attributes
35mA 20mA 600V 1 TRIAC TO-263 TRIACs RoHS
DatasheetLittelfuse Q6016NH3RP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6556$ 0.66
200+$ 0.2619$ 52.38
500+$ 0.2524$ 126.20
1,000+$ 0.2492$ 249.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerLittelfuse
PackagingTO-263
Holding Current (Ih)35mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)20mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))16A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)200A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Introduction

AI Translation

This 15 Amp and 16 Amp bi-directional solid state switch series is designed for AC switching and phase control applications such as motor speed, temperature modulation controls, lighting controls, and static switching relays. Standard type devices normally operate in Quadrants I & III triggered from AC line. Standard alternistor triac components operate with in-phase signals in Quadrants I or III and ONLY unipolar negative gate pulses for Quadrant II or III. The alternistor triac will not operate in Quadrant IV. These are used in circuit applications requiring a high dv/dt capability.

Features

AI Translation
  • RoHS-compliant
  • Glass – passivated junctions
  • Voltage capability up to 1000 V
  • Surge capability up to 200 A
  • The L-package has an isolation rating of 2500VRMS
  • Solid-state switching eliminates arcing or contact bounce that create voltage transients
  • No contacts to wear out from reaction of switching events
  • Restricted (or limited) RFI generation, depending on activation point in sine wave
  • Requires only a small gate activation pulse in each half-cycle

Applications

AI Translation
  • AC switching and phase control applications such as heating, lighting, and motor speed controls
  • AC solid-state switches, light dimmers, power tools, lawn care equipment, home/brown goods and white goods appliances
  • Applications with extremely inductive loads requiring highest commutation performance

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
T2035H-8G-TRSTSimilarD2PAK3$ 2.8672
T2035H-6G-TRSTSimilarD2PAK51$ 2.1289
T2535T-8G-TRSTSimilarD2PAK12$ 2.7018
T2535-600G-TRSTSimilarD2PAK18$ 2.3927
T2535-600GSTSimilarD2PAK4$ 2.0673
View and Compare All Alternative Parts.