CREE LED XMLDCL-H0-0000-00A4ACAE5
| Manufacturer | |
| MPN | XMLDCL-H0-0000-00A4ACAE5 |
| LCSC Part # | C17476445 |
| Packaging | 2020 |
| Customer # | |
| Key Attributes | 350mA Red, Emerald Green, Blue, White 2020 LED Color Lighting RoHS |
| Datasheet | CREE LED XMLDCL-H0-0000-00A4ACAE5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Test Current | 350mA | |
| Wavelength - Dominant | - | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Viewing Angle | 118° | |
| Voltage - Forward(Vf) | 2.1V;2.6V;2.9V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Test Current | 350mA |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Viewing Angle | 118° | |
| Voltage - Forward(Vf) | 2.1V;2.6V;2.9V |
Introduction
The XLamp XM-L Gen 2 LEDs are multi-color RGBW LEDs that deliver the combination of high lumen output and great color mixing in a small 5.0 × 5.0 mm package. The XLamp XM-L Color Gen 2 LEDs feature the smallest possible distance between LED die, creating a small optical source for excellent optical control and efficient color mixing. Compared to the first generation LED, Gen 2 features a 75% higher maximum drive current and significant improvements in light output and efficacy, enabling almost double the maximum light output. Gen 2 also includes a new High Intensity version that further reduces the optical source size for even greater levels of optical control. XLamp XM-L Color Gen 2 LEDs are optimized for all high-performance RGBW lighting applications, including color-changing, stage, architectural and entertainment.
Features
- Available in red, green, blue and white in a single 5 mm × 5 mm package
- Maximum drive current per LED die: 1.75 A
- Individually addressable LEDs
- Reflow solderable - JEDEC J-STD-020
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
- color-changing
- stage
- architectural
- entertainment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.0634 | $ 12.06 |
| 200+ | $ 4.8136 | $ 962.72 |
| 500+ | $ 4.6527 | $ 2326.35 |
| 1,000+ | $ 4.5737 | $ 4573.70 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Test Current | 350mA | |
| Wavelength - Dominant | - | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Viewing Angle | 118° | |
| Voltage - Forward(Vf) | 2.1V;2.6V;2.9V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | CREE LED | |
| Packaging | 2020 | |
| Test Current | 350mA |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Viewing Angle | 118° | |
| Voltage - Forward(Vf) | 2.1V;2.6V;2.9V |
Introduction
The XLamp XM-L Gen 2 LEDs are multi-color RGBW LEDs that deliver the combination of high lumen output and great color mixing in a small 5.0 × 5.0 mm package. The XLamp XM-L Color Gen 2 LEDs feature the smallest possible distance between LED die, creating a small optical source for excellent optical control and efficient color mixing. Compared to the first generation LED, Gen 2 features a 75% higher maximum drive current and significant improvements in light output and efficacy, enabling almost double the maximum light output. Gen 2 also includes a new High Intensity version that further reduces the optical source size for even greater levels of optical control. XLamp XM-L Color Gen 2 LEDs are optimized for all high-performance RGBW lighting applications, including color-changing, stage, architectural and entertainment.
Features
- Available in red, green, blue and white in a single 5 mm × 5 mm package
- Maximum drive current per LED die: 1.75 A
- Individually addressable LEDs
- Reflow solderable - JEDEC J-STD-020
- Electrically neutral thermal path
- RoHS and REACH compliant
- UL recognized component (E349212)
Applications
- color-changing
- stage
- architectural
- entertainment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

