Broadcom HCPL-3180-300
| Manufacturer | |
| MPN | HCPL-3180-300 |
| LCSC Part # | C17475296 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2.5A 5V 1.5V 1.5V DC DIP-8 Isolators - Gate Drivers |
| Datasheet | Broadcom HCPL-3180-300 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Power Dissipation | 295mW | |
| Output Current | 2.5A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Output voltage | - | |
| Voltage - Supply | 1.5V | |
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 8mA | |
| Propagation Delay(tpd) | 200ns;200ns | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Power Dissipation | 295mW | |
| Output Current | 2.5A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Output voltage | - | |
| Voltage - Supply | 1.5V |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 8mA | |
| Propagation Delay(tpd) | 200ns;200ns | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This family of devices consists of a GaAsP LED. The LED is optically coupled to an integrated circuit with a power stage. These optocouplers are ideally suited for high frequency driving of power IGBTs and MOSFETs used in Plasma Display Panels, high performance DC/DC converters, and motor control inverter applications.
Features
AI Translation
- 2.5 A maximum peak output current
- 2.0 A minimum peak output current
- 250 kHz maximum switching speed
- High speed response: 200 ns maximum propagation delay over temperature range
- 10 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1500 V
- Under Voltage Lock-Out protection (UVLO) with hysteresis
- Wide operating temperature range: -40°C to 100°C
- Wide VC operating range: 10 V to 20 V
- 20 ns typical pulse width distortion
- Safety approvals:
- UL approval, 3750 Urms for 1 minute
- CSA approval
- IEC/EN/DIN EN 60747-5-2 approval
Applications
AI Translation
- Plasma Display Panel (PDP)
- Distributed Power Architecture (DPA)
- Switch Mode Rectifier (SMR)
- High performance DC/DC converter
- High performance Switching Power Supply (SPS)
- High performance Uninterruptible Power Supply (UPS)
- Isolated IGBT/Power MOSFET gate drive
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Power Dissipation | 295mW | |
| Output Current | 2.5A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Output voltage | - | |
| Voltage - Supply | 1.5V | |
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 8mA | |
| Propagation Delay(tpd) | 200ns;200ns | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | Broadcom | |
| Packaging | DIP-8 | |
| Power Dissipation | 295mW | |
| Output Current | 2.5A | |
| Data Rate | - | |
| Operating Temperature | -40℃~+100℃ | |
| Reverse Voltage | 5V | |
| Output voltage | - | |
| Voltage - Supply | 1.5V |
| Type | Description | |
|---|---|---|
| Forward Current(If) | 16mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 8mA | |
| Propagation Delay(tpd) | 200ns;200ns | |
| Voltage - Forward(Vf) | 1.5V | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC | |
| Features | Under-voltage lockout |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This family of devices consists of a GaAsP LED. The LED is optically coupled to an integrated circuit with a power stage. These optocouplers are ideally suited for high frequency driving of power IGBTs and MOSFETs used in Plasma Display Panels, high performance DC/DC converters, and motor control inverter applications.
Features
AI Translation
- 2.5 A maximum peak output current
- 2.0 A minimum peak output current
- 250 kHz maximum switching speed
- High speed response: 200 ns maximum propagation delay over temperature range
- 10 kV/μs minimum Common Mode Rejection (CMR) at VCM = 1500 V
- Under Voltage Lock-Out protection (UVLO) with hysteresis
- Wide operating temperature range: -40°C to 100°C
- Wide VC operating range: 10 V to 20 V
- 20 ns typical pulse width distortion
- Safety approvals:
- UL approval, 3750 Urms for 1 minute
- CSA approval
- IEC/EN/DIN EN 60747-5-2 approval
Applications
AI Translation
- Plasma Display Panel (PDP)
- Distributed Power Architecture (DPA)
- Switch Mode Rectifier (SMR)
- High performance DC/DC converter
- High performance Switching Power Supply (SPS)
- High performance Uninterruptible Power Supply (UPS)
- Isolated IGBT/Power MOSFET gate drive
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



