LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Central CTH7VF-152K product image
Images for reference only

Central CTH7VF-152K

Manufacturer
MPN
CTH7VF-152K
LCSC Part #
C17473815
Packaging
Through Hole,D6.8xL15.3mm
Customer #
Key Attributes
FIXED IND 1.5mH 160mA 3.5Ω Through Hole,D6.8xL15.3mm
DatasheetCentral CTH7VF-152K
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCentral
PackagingThrough Hole,D6.8xL15.3mm
Current Rating160mA
Inductance1.5mH
Tolerance±10%
Frequency - Self Resonant850kHz
DC Resistance(DCR)3.5Ω
Current - Saturation(Isat)330mA
Q @ Frequency-
Application Grade消费级