Focus Display Solutions Inc. E70GE1-RW780-R
| Manufacturer | |
| MPN | E70GE1-RW780-R |
| LCSC Part # | C17473721 |
| Packaging | - |
| Customer # | |
| Key Attributes | 7 800x480 EK9716+EK73002 16-Bit/18-Bit/24-BitRGB LCD, OLED, Graphic RoHS |
| Datasheet | Focus Display Solutions Inc. E70GE1-RW780-R |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Focus Display Solutions Inc. | |
| Packaging | - | |
| Size | 7 | |
| Dot Pixels | 800x480 | |
| Controller Type | EK9716+EK73002 | |
| Interface | 16-Bit/18-Bit/24-BitRGB |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Focus Display Solutions Inc. | |
| Packaging | - | |
| Size | 7 |
| Type | Description | |
|---|---|---|
| Dot Pixels | 800x480 | |
| Controller Type | EK9716+EK73002 | |
| Interface | 16-Bit/18-Bit/24-BitRGB |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Focus Display Solutions Inc. | |
| Packaging | - | |
| Size | 7 | |
| Dot Pixels | 800x480 | |
| Controller Type | EK9716+EK73002 | |
| Interface | 16-Bit/18-Bit/24-BitRGB |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | Focus Display Solutions Inc. | |
| Packaging | - | |
| Size | 7 |
| Type | Description | |
|---|---|---|
| Dot Pixels | 800x480 | |
| Controller Type | EK9716+EK73002 | |
| Interface | 16-Bit/18-Bit/24-BitRGB |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517709000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

