VISHAY PTCSL03T111DT1E
| Manufacturer | |
| MPN | PTCSL03T111DT1E |
| LCSC Part # | C17472853 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 30V 120Ω Through Hole PTC Thermistors RoHS |
| Datasheet | VISHAY PTCSL03T111DT1E |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Diameter (φD) | 3.3mm | |
| Pitch | 2.5mm | |
| Voltage-Supply(Max) | 30V | |
| Resistance @ 25℃ | 120Ω |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Diameter (φD) | 3.3mm |
| Type | Description | |
|---|---|---|
| Pitch | 2.5mm | |
| Voltage-Supply(Max) | 30V | |
| Resistance @ 25℃ | 120Ω |
Introduction
These PTC sensing thermistors are manufactured from medium-resistivity doped barium titanate ceramics, with copper-clad steel leads connected to silver-plated metal tabs via lead-free soldering. A high-temperature silicone coating covers the sensing body, with temperature marking characters indicated.
Features
- Defined protection temperature classes
- Fast response time
- Precise resistance for easy circuit design
- Excellent long-term stability (ΔT ≤ 1°C after 1000 hours at Tn + 15°C)
- Wide protection temperature range (80°C ~ 150°C)
- Compact and robust
- Coated leads (bare die available)
- AEC-Q200 qualified
Applications
For over-temperature protection and control in: industrial electronics, motor drives, and lighting drivers; power supplies, converters, and heat sinks; motor protection.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7038 | $ 0.70 |
| 10+ | $ 0.6885 | $ 6.89 |
| 30+ | $ 0.6777 | $ 20.33 |
| 100+ | $ 0.667 | $ 66.70 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Diameter (φD) | 3.3mm | |
| Pitch | 2.5mm | |
| Voltage-Supply(Max) | 30V | |
| Resistance @ 25℃ | 120Ω |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Diameter (φD) | 3.3mm |
| Type | Description | |
|---|---|---|
| Pitch | 2.5mm | |
| Voltage-Supply(Max) | 30V | |
| Resistance @ 25℃ | 120Ω |
Introduction
These PTC sensing thermistors are manufactured from medium-resistivity doped barium titanate ceramics, with copper-clad steel leads connected to silver-plated metal tabs via lead-free soldering. A high-temperature silicone coating covers the sensing body, with temperature marking characters indicated.
Features
- Defined protection temperature classes
- Fast response time
- Precise resistance for easy circuit design
- Excellent long-term stability (ΔT ≤ 1°C after 1000 hours at Tn + 15°C)
- Wide protection temperature range (80°C ~ 150°C)
- Compact and robust
- Coated leads (bare die available)
- AEC-Q200 qualified
Applications
For over-temperature protection and control in: industrial electronics, motor drives, and lighting drivers; power supplies, converters, and heat sinks; motor protection.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



