ADI AD9879BSZ
| Manufacturer | |
| MPN | AD9879BSZ |
| LCSC Part # | C17472703 |
| Packaging | MQFP-100(14x20) |
| Customer # | |
| Key Attributes | AD9879 Mixed-Signal Front End |
| Datasheet | ADI AD9879BSZ |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | MQFP-100(14x20) | |
| S/N Ratio | 65.2dB | |
| Voltage - Supply | 3.3V~3.63V | |
| Function | Programmable gain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | MQFP-100(14x20) | |
| S/N Ratio | 65.2dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V~3.63V | |
| Function | Programmable gain | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The AD9879 is a single-supply set-top box and cable modem mixed-signal front end. The device contains a transmit path interpolation filter, complete quadrature digital upconverter, and transmit DAC. The receive path contains a 12-bit ADC, a 10-bit ADC, and dual 7-bit ADCs. All internally required clocks and an output system clock are generated by the phase-locked loop (PLL) from a single crystal or clock input. The transmit path interpolation filter provides an upsampling factor of 16× with an output signal bandwidth as high as 8.3 MHz. Carrier frequencies up to 65 MHz with 26 bits of frequency tuning resolution can be generated by the direct digital synthesizer (DDS). The transmit DAC resolution is 12 bits and can run at sampling rates as high as 232 MSPS. Analog output scaling from 0.0 dB to 7.5 dB in 0.5 dB steps is available to preserve SNR when reduced output levels are required. The 12-bit and 10-bit IF ADCs can convert direct IF inputs up to 70 MHz and run at sample rates up to 33 MSPS. A video input with an adjustable signal clamping level, along with the 10-bit ADC, allow the AD9879 to process an NTSC and a QAM channel simultaneously. The programmable Σ-Δ DAC can be used to control external components, such as variable gain amplifiers (VGAs) or voltage controlled tuners. The CA port provides an interface to the AD8321/AD8323 or AD8322/AD8327 programmable gain amplifier (PGA) cable drivers, enabling host processor control via the MxFE SPORT. The AD9879 is available in a 100-lead MQFP. It offers enhanced receive path undersampling performance and lower cost when compared with the pin-compatible AD9873. The AD9879 is specified over the commercial (-40°C to +85°C) temperature range.
Features
- Low cost 3.3 V MxFE™ for DOCSIS-, EURO-DOCSIS-, DVB-, DAVIC-compliant set-top box and cable modem applications
- 232 MHz quadrature digital upconverter
- 12-bit direct IF DAC (T×DAC+πn)
- Up to 65 MHz carrier frequency DDS
- Programmable sampling clock rates
- 76× upsampling interpolation LPF
- Single-tone frequency synthesis
- Analog Tx output level adjust
- Direct cable amp interface
- 12-bit, 33 MSPS direct IF ADC with optional video clamping input
- 10-bit, 33 MSPS direct IF ADC
- Dual 7-bit, 16.5 MSPS sampling I/Q ADC
- 12-bit Σ-Δ auxiliary DAC
Applications
- Cable modem and satellite systems
- Set-top boxes
- Power line modem
- PC multimedia
- Digital communications
- Data and video modems
- QAM, OFDM, FSK modulation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | MQFP-100(14x20) | |
| S/N Ratio | 65.2dB | |
| Voltage - Supply | 3.3V~3.63V | |
| Function | Programmable gain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Packaging | MQFP-100(14x20) | |
| S/N Ratio | 65.2dB |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V~3.63V | |
| Function | Programmable gain | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The AD9879 is a single-supply set-top box and cable modem mixed-signal front end. The device contains a transmit path interpolation filter, complete quadrature digital upconverter, and transmit DAC. The receive path contains a 12-bit ADC, a 10-bit ADC, and dual 7-bit ADCs. All internally required clocks and an output system clock are generated by the phase-locked loop (PLL) from a single crystal or clock input. The transmit path interpolation filter provides an upsampling factor of 16× with an output signal bandwidth as high as 8.3 MHz. Carrier frequencies up to 65 MHz with 26 bits of frequency tuning resolution can be generated by the direct digital synthesizer (DDS). The transmit DAC resolution is 12 bits and can run at sampling rates as high as 232 MSPS. Analog output scaling from 0.0 dB to 7.5 dB in 0.5 dB steps is available to preserve SNR when reduced output levels are required. The 12-bit and 10-bit IF ADCs can convert direct IF inputs up to 70 MHz and run at sample rates up to 33 MSPS. A video input with an adjustable signal clamping level, along with the 10-bit ADC, allow the AD9879 to process an NTSC and a QAM channel simultaneously. The programmable Σ-Δ DAC can be used to control external components, such as variable gain amplifiers (VGAs) or voltage controlled tuners. The CA port provides an interface to the AD8321/AD8323 or AD8322/AD8327 programmable gain amplifier (PGA) cable drivers, enabling host processor control via the MxFE SPORT. The AD9879 is available in a 100-lead MQFP. It offers enhanced receive path undersampling performance and lower cost when compared with the pin-compatible AD9873. The AD9879 is specified over the commercial (-40°C to +85°C) temperature range.
Features
- Low cost 3.3 V MxFE™ for DOCSIS-, EURO-DOCSIS-, DVB-, DAVIC-compliant set-top box and cable modem applications
- 232 MHz quadrature digital upconverter
- 12-bit direct IF DAC (T×DAC+πn)
- Up to 65 MHz carrier frequency DDS
- Programmable sampling clock rates
- 76× upsampling interpolation LPF
- Single-tone frequency synthesis
- Analog Tx output level adjust
- Direct cable amp interface
- 12-bit, 33 MSPS direct IF ADC with optional video clamping input
- 10-bit, 33 MSPS direct IF ADC
- Dual 7-bit, 16.5 MSPS sampling I/Q ADC
- 12-bit Σ-Δ auxiliary DAC
Applications
- Cable modem and satellite systems
- Set-top boxes
- Power line modem
- PC multimedia
- Digital communications
- Data and video modems
- QAM, OFDM, FSK modulation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

