LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TFM-104-02-S-S-WT-K-TR product image
Images for reference only

Samtec TFM-104-02-S-S-WT-K-TR

Manufacturer
MPN
TFM-104-02-S-S-WT-K-TR
LCSC Part #
C17472591
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical -55℃~+125℃ Tin 1 SMD Headers, Male Pins RoHS
DatasheetSamtec TFM-104-02-S-S-WT-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9364$ 5.94
200+$ 2.3682$ 473.64
550+$ 2.2905$ 1259.78
1,100+$ 2.2508$ 2475.88
Standard Packaging550/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Connector TypeSurface Mount,Vertical
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.