LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI PCM2705DBG4

Manufacturer
MPN
PCM2705DBG4
LCSC Part #
C17471652
Packaging
SSOP-28
Customer #
Key Attributes
Digital filtering 2 I2S 3V~5.25V SSOP-28 ADCs/DACs - Special Purpose
DatasheetTI PCM2705DBG4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerTI
PackagingSSOP-28
FeaturesDigital filtering
Number of Channels2
Operating Temperature-25℃~+85℃
InterfaceI2S
ChipType-
DNL (LSB)-
Voltage - Supply3V~5.25V
Quiescent Current-
Integral non - linearity-
Resolution (Bits)-;-
ADC architecture-

Introduction

AI Translation

The PCM2704/5/6/7 is a single-chip USB stereo audio DAC with USB-compliant full-speed protocol controller and S/PDIF. The USB-protocol controller works with no software code, but USB descriptors can be modified in some parts (for example, vendor ID/product ID) through the use of an external ROM (PCM2704/6), SPI (PCM2705/7), or on request. The PCM2704/5/6/7 employs SpAct™ architecture, a unique system that recovers the audio clock from USB packet data. On-chip analog PLLs with SpAct enable playback with low clock jitter.

Features

AI Translation
  • On-Chip USB Interface:
    • No Need of Dedicated Device Driver
    • With Full-Speed Transceivers
    • Fully Compliant With USB 1.1 Specification
    • Certified by USB-IF
    • Partially Programmable Descriptors
    • Adaptive Isochronous Transfer for Playback
    • Bus-Powered or Self-Powered Operation
  • Single Power Supply: Bus-Powered: 5 V, Typical (VBUS); Self-Powered: 3.3 V, Typical
  • External ROM Interface (PCM2704/6)
  • Serial Programming Interface (PCM2705/7)
  • I2S Interface (Selectable on PCM2706/7)
  • Package:
    • 28-Pin SSOP (PCM2704/5)
    • 32-Pin TQFP (PCM2706/7)
  • Multiple Functions: Up to Eight Human Interface Device (HID) Interfaces (Depending on Model and Settings)
  • Suspend Flag
  • S/PDIF Out With SCMS

Applications

AI Translation
  • USB Headphones
  • USB Audio Speaker
  • USB CRT/LCD Monitor
  • USB Audio Interface Box
  • USB-Featured Consumer Audio Product