OSRAM GB CS8PM1.13-HZJZ-35-0-350-R18
| Manufacturer | |
| MPN | GB CS8PM1.13-HZJZ-35-0-350-R18 |
| LCSC Part # | C17471441 |
| Packaging | 1212 |
| Customer # | |
| Key Attributes | 350mA 61lm~71lm Water Clear Top-mount 470nm Blue 2.85V 1212 LED Color Lighting RoHS |
| Datasheet | OSRAM GB CS8PM1.13-HZJZ-35-0-350-R18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1212 | |
| Test Current | 350mA | |
| Diode Configuration | Common Cathode | |
| Lumens | 61lm~71lm | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 25nm | |
| Color Temperature | - | |
| Peak Wavelength | 465nm | |
| Luminous Intensity | - | |
| Antistatic Ability | 8kV | |
| Lens Color | Water Clear | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 470nm | |
| Illumination Color | Blue | |
| Viewing Angle | 80° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 2.85V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1212 | |
| Test Current | 350mA | |
| Diode Configuration | Common Cathode | |
| Lumens | 61lm~71lm | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 25nm | |
| Color Temperature | - | |
| Peak Wavelength | 465nm |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Antistatic Ability | 8kV | |
| Lens Color | Water Clear | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 470nm | |
| Illumination Color | Blue | |
| Viewing Angle | 80° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 2.85V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
New, higher-performance OSLON SSL series LEDs featuring outstanding durability, high reliability, long lifespan, and low thermal resistance. Ideal for applications requiring high efficiency and long service life.
Features
AI Translation
- Package: SMT ceramic package with silicone lens
- Typical radiation angle: 80°
- Lumen maintenance: Test results compliant with IESNA LM-80 available
- ESD: 8 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Luminous flux: 43 lm typical
- Luminous efficacy: 43 lm/W typical
Applications
AI Translation
- Architectural lighting
- Medical lighting
- Architectural/landscape lighting (LED and laser)
- Light therapy
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1212 | |
| Test Current | 350mA | |
| Diode Configuration | Common Cathode | |
| Lumens | 61lm~71lm | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 25nm | |
| Color Temperature | - | |
| Peak Wavelength | 465nm | |
| Luminous Intensity | - | |
| Antistatic Ability | 8kV | |
| Lens Color | Water Clear | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 470nm | |
| Illumination Color | Blue | |
| Viewing Angle | 80° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 2.85V |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Color Lighting | |
| Manufacturer | OSRAM | |
| Packaging | 1212 | |
| Test Current | 350mA | |
| Diode Configuration | Common Cathode | |
| Lumens | 61lm~71lm | |
| Operating Temperature | -40℃~+125℃ | |
| Half wave width | 25nm | |
| Color Temperature | - | |
| Peak Wavelength | 465nm |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Antistatic Ability | 8kV | |
| Lens Color | Water Clear | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 470nm | |
| Illumination Color | Blue | |
| Viewing Angle | 80° | |
| Power(Watts) | - | |
| Voltage - Forward(Vf) | 2.85V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
New, higher-performance OSLON SSL series LEDs featuring outstanding durability, high reliability, long lifespan, and low thermal resistance. Ideal for applications requiring high efficiency and long service life.
Features
AI Translation
- Package: SMT ceramic package with silicone lens
- Typical radiation angle: 80°
- Lumen maintenance: Test results compliant with IESNA LM-80 available
- ESD: 8 kV per ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
- Luminous flux: 43 lm typical
- Luminous efficacy: 43 lm/W typical
Applications
AI Translation
- Architectural lighting
- Medical lighting
- Architectural/landscape lighting (LED and laser)
- Light therapy
C17471441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

