LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 644742-1

Manufacturer
MPN
644742-1
LCSC Part #
C17471209
Packaging
Through Hole
Customer #
Key Attributes
Through Hole Headers, Male Pins
DatasheetTE Connectivity 644742-1
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole

Introduction

AI Translation

Will not loosen in the two directions shown. Tolerances apply to the solder side of the board. Measured at the surface. Plastic flash is permitted in this area. Component meets AMP Solderability Specification No. 109-11-2. To secure the component during wave soldering, one hole may be undersized (diameter 0.065/0.060). Material: Housing — glass-filled thermoplastic polyester 94VO (natural color); Contacts — copper alloy (plating requirements per Notes 13 and 14). Coordinate dimensions apply from the true center of the actual feature. Plastic burrs produced by cutting tools are permissible within maximum tolerance limits. Measured with the header lying flat. Contacts must withstand two 90° bends without fracturing. When mating with MTA 156 or SL-156 connector assemblies, dimension shall be 0.175 minimum. Plating: Gold plated areas, at TE Connectivity's discretion, 0.000030 gold over nickel underplate (0.000050 minimum thickness, all sides and entire length of contact), or flash gold minimum 0.000003 over 0.000027 palladium-nickel, all sides of contact. Matte tin, 0.000150–0.000350 thick, 0.125 on all four sides, 3-1.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.