LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED XHP35B-00-0000-0D0HD20E5 product image
Images for reference only

CREE LED XHP35B-00-0000-0D0HD20E5

Manufacturer
MPN
XHP35B-00-0000-0D0HD20E5
LCSC Part #
C17469949
Packaging
SMD
Customer #
Key Attributes
4000K 11.2V White SMD LED White Lighting RoHS
DatasheetCREE LED XHP35B-00-0000-0D0HD20E5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8242$ 4.82
200+$ 1.9256$ 385.12
500+$ 1.861$ 930.50
1,000+$ 1.8296$ 1829.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
PackagingSMD
Color Temperature4000K
Voltage - Forward(Vf)11.2V
Viewing Angle135°
Illumination ColorWhite

Introduction

AI Translation

The XLamp XHP35.2 LED is the next generation of Extreme High Power LEDs available in the XP footprint. Built on Cree LED's latest high- power LED array technology, the XHP35.2 LED improves the voltage characteristics, efficacy and reliability of the XHP35 LED in the same 3.45mm×3.45mm footprint. The new XHP35.2 LED provides an easy drop- in upgrade so that lighting manufacturers can achieve higher system LPW on existing XHP35 designs with minimal system redesign cost.

Features

AI Translation
  • Available in 5- step EasyWhite bins at 2700 K - 5700 K CCT and 3- step & 2- step EasyWhite bins at 2700 K - 4000 K CCT
  • Available in ANSI white bins at 2700 K to 7000 K CCT
  • Available in standard, 70, 80, 90, and 95 CRI minimum options
  • Binned at 85℃
  • Maximum drive current: 1500 mA
  • Low thermal resistance: 0.7℃ / W
  • Wide viewing angle - High Density: 135° High Intensity: 120°
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable - JEDEC J- STD- 020C
  • RoHS and REACH compliant
  • UL recognized component (E349212)