LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

API Delevan P1330-334H

Manufacturer
MPN
P1330-334H
LCSC Part #
C17469509
Packaging
SMD,8.3x3.2mm
Customer #
Key Attributes
FIXED IND 330uH 179mA 4.8Ω SMD,8.3x3.2mm
DatasheetAPI Delevan P1330-334H
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingSMD,8.3x3.2mm
Current Rating179mA
Inductance330uH
Tolerance±3%
Current - Saturation(Isat)57mA
DC Resistance(DCR)4.8Ω
Application GradeConsumer grade

Features

AI Translation
  • Maximum weight: 0.30 grams
  • Operating temperature range: -55°C ~ +125°C
  • Rated current at ambient temperature 90°C with 35°C temperature rise
  • Maximum power dissipation at 90°C: 0.210W
  • Inductance measured at 1V with no DC current
  • Incremental current: current at which inductance drops a maximum of 5% from initial zero DC value
  • Marking: Delevan; dash number followed by P; date code (YYWWL). Note: R preceding the date code indicates RoHS-compliant component. Example: P1330 - 104J DELEVAN 104 P 1819A
  • Packaging: Tape and reel (16mm): 7-inch reel, up to 500 pieces; 13-inch reel, up to 2200 pieces