ZETTLER BV302S12006-ZU
| Manufacturer | |
| MPN | BV302S12006-ZU |
| LCSC Part # | C17469487 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 12V 50mA 230V Through Hole Power Transformers RoHS |
| Datasheet | ZETTLER BV302S12006-ZU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | ZETTLER | |
| Packaging | Through Hole | |
| Tolerance | - | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | Single-channel | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Secondary Side Voltage | 12V | |
| Application Grade | Consumer grade | |
| Output Current | 50mA | |
| Primary Side Voltage | 230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | ZETTLER | |
| Packaging | Through Hole | |
| Tolerance | - | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | Single-channel |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4.2kV | |
| Secondary Side Voltage | 12V | |
| Application Grade | Consumer grade | |
| Output Current | 50mA | |
| Primary Side Voltage | 230V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | ZETTLER | |
| Packaging | Through Hole | |
| Tolerance | - | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | Single-channel | |
| Isolation Voltage(Vrms) | 4.2kV | |
| Secondary Side Voltage | 12V | |
| Application Grade | Consumer grade | |
| Output Current | 50mA | |
| Primary Side Voltage | 230V |
| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | ZETTLER | |
| Packaging | Through Hole | |
| Tolerance | - | |
| Secondary Winding | Single-channel | |
| Primary Winding(s) | Single-channel |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 4.2kV | |
| Secondary Side Voltage | 12V | |
| Application Grade | Consumer grade | |
| Output Current | 50mA | |
| Primary Side Voltage | 230V |
Help & FeedbackShow similar products (0) >
C17469487 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

