TI 54F182FMQB
| Manufacturer | |
| MPN | 54F182FMQB |
| LCSC Part # | C17468250 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4 Specialty Logic |
| Datasheet | TI 54F182FMQB |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 4 | |
| Logic Type | Look-Ahead Carry Generator |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 4 | |
| Logic Type | Look-Ahead Carry Generator |
Introduction
The F182 is a high-speed look-ahead carry generator. It is typically used with F181 or F381 4-bit ALUs to provide high-speed look-ahead carry across word lengths exceeding four bits. The F182 look-ahead carry generator accepts up to four pairs of active-LOW carry propagate (P̄0–P̄3) and carry generate (Ḡ0–Ḡ3) signals, plus one active-HIGH carry input (Cn), and provides anticipated active-HIGH carries (Cn+x, Cn+y, Cn+z) across four groups of binary adders. The F182 also features active-LOW carry propagate (P̄) and carry generate (Ḡ) outputs for use at higher levels of look-ahead carry. The logic equations provided at the outputs are as follows: Cn+x = G0 + P0×Cn Cn+y = G1 + P1×G0 + P1×P0×Cn Cn+z = G2 + P2×G1 + P2×P1×G0 + P2×P1×P0×Cn G̅ = G3 + P3×G2 + P3×P2×G1 + P3×P2×P1×G0 P̅ = P3×P2×P1×P0 In addition, the F182 can be used with binary ALUs in either active-LOW or active-HIGH input operand mode. In both cases, the connections between the ALU and the look-ahead carry generator (Figure 1) are identical. Carries are rippled between look-ahead carry blocks. The critical speed path follows the numbers within the circles. Several possible arrangements of carry interconnections exist, but all achieve approximately the same speed. Removing the last F181 or F381 forms a 28-bit ALU.
Features
- Provides look-ahead carry for a group of four ALUs
- Enables high-speed multi-level look-ahead carry arithmetic operations on long word lengths
- Guaranteed minimum 4000V ESD protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 4 | |
| Logic Type | Look-Ahead Carry Generator |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | TI | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| Number of Gates | 4 | |
| Logic Type | Look-Ahead Carry Generator |
Introduction
The F182 is a high-speed look-ahead carry generator. It is typically used with F181 or F381 4-bit ALUs to provide high-speed look-ahead carry across word lengths exceeding four bits. The F182 look-ahead carry generator accepts up to four pairs of active-LOW carry propagate (P̄0–P̄3) and carry generate (Ḡ0–Ḡ3) signals, plus one active-HIGH carry input (Cn), and provides anticipated active-HIGH carries (Cn+x, Cn+y, Cn+z) across four groups of binary adders. The F182 also features active-LOW carry propagate (P̄) and carry generate (Ḡ) outputs for use at higher levels of look-ahead carry. The logic equations provided at the outputs are as follows: Cn+x = G0 + P0×Cn Cn+y = G1 + P1×G0 + P1×P0×Cn Cn+z = G2 + P2×G1 + P2×P1×G0 + P2×P1×P0×Cn G̅ = G3 + P3×G2 + P3×P2×G1 + P3×P2×P1×G0 P̅ = P3×P2×P1×P0 In addition, the F182 can be used with binary ALUs in either active-LOW or active-HIGH input operand mode. In both cases, the connections between the ALU and the look-ahead carry generator (Figure 1) are identical. Carries are rippled between look-ahead carry blocks. The critical speed path follows the numbers within the circles. Several possible arrangements of carry interconnections exist, but all achieve approximately the same speed. Removing the last F181 or F381 forms a 28-bit ALU.
Features
- Provides look-ahead carry for a group of four ALUs
- Enables high-speed multi-level look-ahead carry arithmetic operations on long word lengths
- Guaranteed minimum 4000V ESD protection
C17468250 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

