LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics RC2012J220CS

Manufacturer
MPN
RC2012J220CS
LCSC Part #
C17468057
Packaging
0805
Customer #
Key Attributes
RES 22Ω ±5% 0.125W 0805
DatasheetSamsung Electro-Mechanics RC2012J220CS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0805
Resistance22Ω
Power(Watts)125mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃