Dialight 550-0307-803F
| Manufacturer | |
| MPN | 550-0307-803F |
| LCSC Part # | C17467298 |
| Packaging | - |
| Customer # | |
| Key Attributes | Yellow Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 550-0307-803F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | - | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multiple Circuit Board Indicators (CBI) form horizontal LED arrays on 6.35mm (0.250 inch) centerlines.
- High-contrast, UL 94 V-0 rated black housing with 32% oxygen index.
- Polymer content: Polybutylene Terephthalate (PBT), 0.206g.
- Housing support legs facilitate PCB cleaning.
- Solderability per MIL-STD-202F Method 208F; LEDs compliant with IEC 825-1 and EN-60825-1 for direct viewing.
- Compatible with 550-xx07 dual modules and 550-xx07-004 quad modules.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | - | |
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Test Current | - | |
| Lens Color | - | |
| Color Temperature | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | - | |
| Diode Configuration | - | |
| Illumination Color | Yellow | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - | |
| Power(Watts) | - | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Multiple Circuit Board Indicators (CBI) form horizontal LED arrays on 6.35mm (0.250 inch) centerlines.
- High-contrast, UL 94 V-0 rated black housing with 32% oxygen index.
- Polymer content: Polybutylene Terephthalate (PBT), 0.206g.
- Housing support legs facilitate PCB cleaning.
- Solderability per MIL-STD-202F Method 208F; LEDs compliant with IEC 825-1 and EN-60825-1 for direct viewing.
- Compatible with 550-xx07 dual modules and 550-xx07-004 quad modules.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

