Amphenol DC95F302V
| Manufacturer | |
| MPN | DC95F302V |
| LCSC Part # | C17467155 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3kΩ 75mW NTC Thermistors |
| Datasheet | Amphenol DC95F302V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Resistance @ 25℃ | 3kΩ | |
| Power(Watts) | 75mW | |
| Operating Temperature | -80℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3969K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Resistance @ 25℃ | 3kΩ | |
| Power(Watts) | 75mW | |
| Operating Temperature | -80℃~+150℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3969K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Epoxy-coated interchangeable NTC thermistor chip with bare tinned copper leads; epoxy-coated interchangeable NTC thermistor chip with bare tinned 180 alloy leads; epoxy-coated interchangeable NTC thermistor chip with PTFE/PFA insulated nickel leads, RoHS compliant.
Features
AI Translation
- Precision solid-state temperature sensor
- Interchangeability to ±0.18°F (±0.1°C)
- Temperature range: -112°F to 302°F (-80°C to 150°C)
- High sensitivity at 77°F (25°C), greater than -4%/°C
- Temperature measurement, control, and compensation
- High reliability and stability within interchangeable range
- Most commonly used resistance (R) vs. temperature (T) curves available
- Resin-coated for mechanical strength and solvent resistance
- Rugged construction
- DC95: 0.012 in. (0.3mm) diameter, bare tinned copper leads
- EC95: 0.008 in. (0.2mm) diameter, bare tinned copper-nickel alloy leads
- TK95: 0.010 in. (0.25mm) diameter, PTFE/PFA copper-nickel alloy leads
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Resistance @ 25℃ | 3kΩ | |
| Power(Watts) | 75mW | |
| Operating Temperature | -80℃~+150℃ | |
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3969K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Resistance @ 25℃ | 3kΩ | |
| Power(Watts) | 75mW | |
| Operating Temperature | -80℃~+150℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| B Constant (25℃/85℃) | 3969K | |
| B Constant (25℃/75℃) | - | |
| B Constant Tolerance | - | |
| B Constant (25℃/50℃) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Epoxy-coated interchangeable NTC thermistor chip with bare tinned copper leads; epoxy-coated interchangeable NTC thermistor chip with bare tinned 180 alloy leads; epoxy-coated interchangeable NTC thermistor chip with PTFE/PFA insulated nickel leads, RoHS compliant.
Features
AI Translation
- Precision solid-state temperature sensor
- Interchangeability to ±0.18°F (±0.1°C)
- Temperature range: -112°F to 302°F (-80°C to 150°C)
- High sensitivity at 77°F (25°C), greater than -4%/°C
- Temperature measurement, control, and compensation
- High reliability and stability within interchangeable range
- Most commonly used resistance (R) vs. temperature (T) curves available
- Resin-coated for mechanical strength and solvent resistance
- Rugged construction
- DC95: 0.012 in. (0.3mm) diameter, bare tinned copper leads
- EC95: 0.008 in. (0.2mm) diameter, bare tinned copper-nickel alloy leads
- TK95: 0.010 in. (0.25mm) diameter, PTFE/PFA copper-nickel alloy leads
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

