Lumileds L128-2780NA3500005
| Manufacturer | |
| MPN | L128-2780NA3500005 |
| LCSC Part # | C17466150 |
| Packaging | SMD3528-2P |
| Customer # | |
| Key Attributes | 2700K 2.75V Warm White SMD3528-2P LED White Lighting RoHS |
| Datasheet | Lumileds L128-2780NA3500005 |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Color Temperature | 2700K | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.75V | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Color Temperature | 2700K | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.75V | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode |
Introduction
LUXEON 2835 Architectural is a collection of compact devices that allows for design freedom and provides a superior overall system solution when a project requires high lumen output and good efficacy. With an industry standard footprint, the LUXEON 2835 Architectural is the perfect upgrade for other 2835 products and other common mid power offerings. LUXEON 2835 Architectural is color targeted for application needs and delivers efficacy and reliability for a variety of applications.
Features
- Various configurations of voltage and die count to meet a wide range of application requirements
- Industry standard footprint for drop-in replacement designs
- Maximum drive current of up to 480mA allows for reduction of LED count
- 6V and 9V hot-color targeting and 1/9th micro-color binning enable tight color control
- 2-, 3-, 4- and 5-step MacAdam ellipse color kits available
Applications
- Panel / Soft Lights
- Linear
- Troffers
- Downlights
- Retrofit Lamps
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0899 | $ 0.09 |
| 200+ | $ 0.0359 | $ 7.18 |
| 500+ | $ 0.0347 | $ 17.35 |
| 1,000+ | $ 0.0341 | $ 34.10 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Color Temperature | 2700K | |
| Wavelength - Dominant | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.75V | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Lumileds | |
| Packaging | SMD3528-2P | |
| Color Temperature | 2700K | |
| Wavelength - Dominant | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 2.75V | |
| Illumination Color | Warm White | |
| Diode Configuration | Discrete Diode |
Introduction
LUXEON 2835 Architectural is a collection of compact devices that allows for design freedom and provides a superior overall system solution when a project requires high lumen output and good efficacy. With an industry standard footprint, the LUXEON 2835 Architectural is the perfect upgrade for other 2835 products and other common mid power offerings. LUXEON 2835 Architectural is color targeted for application needs and delivers efficacy and reliability for a variety of applications.
Features
- Various configurations of voltage and die count to meet a wide range of application requirements
- Industry standard footprint for drop-in replacement designs
- Maximum drive current of up to 480mA allows for reduction of LED count
- 6V and 9V hot-color targeting and 1/9th micro-color binning enable tight color control
- 2-, 3-, 4- and 5-step MacAdam ellipse color kits available
Applications
- Panel / Soft Lights
- Linear
- Troffers
- Downlights
- Retrofit Lamps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| L128-2780NA3500004 | Lumileds | SMD3528-2P | 0 | $ 0.0883 | ||
| L128-2790EC3500005 | Lumileds | SMD3528-2P | 0 | $ 0.1109 | ||
| L128-2780NA3500001 | Lumileds | SMD3528-2P | 0 | $ 0.0924 | ||
| L128-2790EC3500003 | Lumileds | SMD3528-2P | 0 | $ 0.1064 | ||
| L128-2780EC35000B1 | Lumileds | SMD3528-2P | 0 | $ 0.0788 | ||
| L128-2790NA3500005 | Lumileds | SMD3528-2P | 0 | $ 0.0964 | ||
| L128-2790EC3500001 | Lumileds | SMD3528-2P | 0 | $ 0.0912 | ||
| L128-2790EA3500005 | Lumileds | SMD3528-2P | 0 | $ 0.0509 | ||
| L128-2790NA3500006 | Lumileds | SMD3528-2P | 0 | $ 0.078 | ||
| L128-2780NA3500006 | Lumileds | SMD3528-2P | 0 | $ 0.0707 |

