LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SiTime SIT1602BC-83-XXS-8.192000 product image
Abbildung ähnlich

SiTime SIT1602BC-83-XXS-8.192000

Hersteller
Herst.-Teilenr.
SIT1602BC-83-XXS-8.192000
LCSC-Nr.
C17465949
Verp.
SMD7050-4P
Kundennummer
Hauptmerkm.
SMD7050-4P Oscillators RoHS
DatenblattSiTime SIT1602BC-83-XXS-8.192000
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.0508$ 1.05
200+$ 0.4207$ 84.14
500+$ 0.4064$ 203.20
1,000+$ 0.3985$ 398.50
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Crystals, Oscillators, Resonators/Oscillators
HerstellerSiTime
Verp.SMD7050-4P

Merkmale

KI-Übersetzung
  • 52 standard frequencies between 3.57 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 ppm Operating temperature from -40℃ to 85℃
  • Low power consumption of 3.5 mA typical at 1.8 V
  • Qualify just one device with 1.62 V to 3.63 V continuous supply voltage Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and Field Programmable Oscillators
  • RoHS and REACH compliant, Pb-free, Halogen-free and Antimony-free

Anwendungen

KI-Übersetzung
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M/1G/10G Ethernet