LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TXC 8W54072002

Manufacturer
TXCAsian Brands
MPN
8W54072002
LCSC Part #
C17465359
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Crystals RoHS
DatasheetTXC 8W54072002
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD2520-4P

Features

AI Translation
  • Frequency range: 4MHz to 125MHz
  • Compact and low-profile
  • SMD seam-sealed ceramic package
  • Supply voltage: 1.8V~3.3V
  • CMOS output
  • Tri-state function
  • RoHS compliant and lead-free

Applications

AI Translation
  • Mobile phones, wearable devices
  • Networking, servers, storage devices
  • Wireless communications
  • Fibre Channel, Ethernet, SATA, SAS
  • PCI-E, USB, WLAN, Bluetooth
  • Laptops, HDDs, SSDs, graphics cards
  • Computer peripherals
  • Audio, video, gaming, digital cameras, webcams
  • Portable consumer products