LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
SiTime SIT9365AI-1B2-30E62.500000 product image
Immagini a scopo illustrativo

SiTime SIT9365AI-1B2-30E62.500000

Produttore
Cod. Prod.
SIT9365AI-1B2-30E62.500000
Cod. LCSC
C17465165
Imballo
SMD3225-6P
Numero Cliente
Attr. chiave
SMD3225-6P Oscillators RoHS
Scheda TecnicaSiTime SIT9365AI-1B2-30E62.500000
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 14.4365$ 14.44
200+$ 5.7613$ 1152.26
500+$ 5.5684$ 2784.20
1,000+$ 5.4727$ 5472.70
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreSiTime
ImballoSMD3225-6P

Descrizione

Traduzione AI

The SiT9365 is a differential MEMS XO supporting standard frequencies between 25 MHz and 325 MHz, and engineered for low-jitter applications. Utilizing SiTime’s unique DualMEMS temperature sensing and TurboCompensation technology, the SiT9365 delivers exceptional dynamic performance by providing resistance to airflow, thermal gradients, shock and vibration. This device also integrates multiple on-chip regulators to filter power supply noise, eliminating the need for a dedicated external LDO. The SiT9365 can be factory programmed for specific combinations of frequency, stability, voltage, and output signaling. Programmability enables designers to optimize clock configurations while eliminating long lead times and customization costs associated with quartz devices where each frequency is custom built. Standard frequencies and programmability makes this device ideal for telecom, networking, and industrial applications that require a variety of frequencies and operate in noisy environments.

Caratteristiche

Traduzione AI
  • 32 standard frequencies from 25 MHz to 325 MHz (For additional frequencies, refer to SiT9366 and SiT9367 datasheets)
  • LVPECL, Low-swing LVPECL, LVDS and HCSL output signaling
  • 0.1 ps RMS phase jitter (random) for Ethernet applications Frequency stability as low as ±10 ppm
  • Wide temperature ranges from -40℃ to 105℃
  • Industry-standard packages: 3.2×2.5mm², 7.0×5.0mm² and 5.0×3.2mm² package

Applicazioni

Traduzione AI
  • 10/40/100 Gbps Ethernet, SONET, SATA, SAS, Fibre Channel
  • Telecom, networking, instrumentation, storage, servers