TE Connectivity 2-5102162-2
| Manufacturer | |
| MPN | 2-5102162-2 |
| LCSC Part # | C17465095 |
| Packaging | Through Hole,Right Angle |
| Customer # | |
| Key Attributes | Right Angle 7 2 2.54mm 14P Tin -65℃~+105℃ Blue 2x7P 2.54mm Through Hole,Right Angle Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 2-5102162-2 |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 14P | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Blue | |
| X-Length of Bottom Edge on Board (Spacing Line) | 37.08mm | |
| Pin Structure | 2x7P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Number of PINs | 14P | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Blue | |
| X-Length of Bottom Edge on Board (Spacing Line) | 37.08mm | |
| Pin Structure | 2x7P | |
| Row Spacing | 2.54mm |
Introduction
Dimensions apply to basic positions. 2, 8, 10, and 14 pin sizes contain only one slot for a snap-in polarizer (polarization), located as shown. 8 and 10 pin sizes contain only one slot for dual polarization, located as shown. Recommended PCB thickness is 3.18 [.125]. Materials: Housing: glass-filled nylon or polyester, UL94V-0 rated, color per table. Contacts: brass. Plating: Contacts: gold flash over palladium-nickel plating, minimum total thickness 0.76μm [.000030] in selectively plated areas, minimum 2.54μm [.000100] tin plating on solder tails, minimum 1.27μm [.000050] nickel underplate over entire contact. Or minimum 0.76μm [.000030] gold plating in selectively plated areas, minimum 2.54μm [.000100] tin plating on solder tails, minimum 1.27μm [.000050] nickel underplate over entire contact.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 | |
| Number of PINs | 14P | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Blue | |
| X-Length of Bottom Edge on Board (Spacing Line) | 37.08mm | |
| Pin Structure | 2x7P | |
| Row Spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | Through Hole,Right Angle | |
| Connector Type | Right Angle | |
| Contact Material | Brass | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Number of PINs | 14P | |
| Contact Plating | Tin | |
| Operating Temperature | -65℃~+105℃ | |
| Plastic Material | Glass fiber reinforced PA | |
| Color | Blue | |
| X-Length of Bottom Edge on Board (Spacing Line) | 37.08mm | |
| Pin Structure | 2x7P | |
| Row Spacing | 2.54mm |
Introduction
Dimensions apply to basic positions. 2, 8, 10, and 14 pin sizes contain only one slot for a snap-in polarizer (polarization), located as shown. 8 and 10 pin sizes contain only one slot for dual polarization, located as shown. Recommended PCB thickness is 3.18 [.125]. Materials: Housing: glass-filled nylon or polyester, UL94V-0 rated, color per table. Contacts: brass. Plating: Contacts: gold flash over palladium-nickel plating, minimum total thickness 0.76μm [.000030] in selectively plated areas, minimum 2.54μm [.000100] tin plating on solder tails, minimum 1.27μm [.000050] nickel underplate over entire contact. Or minimum 0.76μm [.000030] gold plating in selectively plated areas, minimum 2.54μm [.000100] tin plating on solder tails, minimum 1.27μm [.000050] nickel underplate over entire contact.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

