LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST TN8050H-12PI

Manufacturer
MPN
TN8050H-12PI
LCSC Part #
C17464731
Packaging
-
Customer #
Key Attributes
100mA 50mA 1.2kV SCRs RoHS
DatasheetST TN8050H-12PI
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
Packaging-
Holding Current (Ih)100mA
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.55V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))80A
Peak off - state voltage(Vdrm)1.2kV
Current - Surge(Itsm@f)745A;680A
SCR Type-
Gate Trigger Voltage (Vgt)1V
Operating Temperature-40℃~+150℃

Introduction

AI Translation

The TN8050H-12PI high-temperature SCR is suited for industrial applications requiring high noise immunity and low gate current, such as motor soft starters and power supplies. In addition, its 1400 V surge capability provides robustness for grid applications such as uninterruptible power supplies or renewable energy inverters. The isolated TOP3 package simplifies design assembly with its 2.5 kV certified insulation rating.

Features

AI Translation
  • Maximum blocking voltage VDRM, VRRM = 1200 V
  • Maximum surge voltage VDSM, VRSM = 1400 V
  • Maximum gate trigger current IGT = 50 mA
  • Maximum junction temperature = 150 °C at V/V = 800 V
  • High static and dynamic commutation capability: dI/dt = 200 A/µs, dV/dt = 1500 V/µs
  • ECOPACK2 compliant component (RoHS and HF compliant)
  • UL1557 compliant (file number: E81734), rated at 2.5 kV RMS thanks to ceramic insulator
  • Molding resin compliant with UL94 V0 rating

Applications

AI Translation
  • Solar/wind renewable energy inverters and rectifiers
  • Solid-state relays
  • Uninterruptible power supplies
  • Industrial switching power supplies
  • Battery chargers
  • Motor control soft starters
  • AC/DC inrush current limiters
  • AC/DC voltage-controlled rectifiers
  • Heating resistance control for heaters and welding systems