Samtec STMM-108-01-T-D-SM-LC
| Manufacturer | |
| MPN | STMM-108-01-T-D-SM-LC |
| LCSC Part # | C17464467 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2mm Surface Mount,Vertical 16P Tin -55℃~+105℃ Black 8 2x8P 2 2mm SMD Headers, Male Pins RoHS |
| Datasheet | Samtec STMM-108-01-T-D-SM-LC |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Pitch | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 16P | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.17mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Pitch | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 16P | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.17mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.095 | $ 11.10 |
| 208+ | $ 4.4269 | $ 920.80 |
| 494+ | $ 4.2793 | $ 2113.97 |
| 988+ | $ 4.2063 | $ 4155.82 |
Standard Packaging26/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Pitch | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 16P | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.17mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Samtec | |
| Packaging | SMD | |
| Pitch | 2mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 16P | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | LCP | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 22.17mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 2x8P | |
| Number of Rows | 2 | |
| Row Spacing | 2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

