LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SUS53K33T27-50.000M product image
Images for reference only

Suntsu Electronics, Inc. SUS53K33T27-50.000M

Manufacturer
MPN
SUS53K33T27-50.000M
LCSC Part #
C17463385
Packaging
SMD5234-6P
Customer #
Key Attributes
50MHz SMD5234-6P Oscillators RoHS
DatasheetSuntsu Electronics, Inc. SUS53K33T27-50.000M
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 46.7731$ 46.77
200+$ 18.6638$ 3732.76
500+$ 18.0398$ 9019.90
1,000+$ 17.7308$ 17730.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSuntsu Electronics, Inc.
PackagingSMD5234-6P
Current - Supply10mA
Operating Temperature-20℃~+70℃
Frequency Stability±280ppb
Output TypeClipped sine wave
Frequency50MHz
Voltage - Supply3.3V

Features

AI Translation
  • ±0.05ppm stability available
  • Clipped sinewave (VC) TCXO
  • Two package types
  • Extended temperature range

Applications

AI Translation

Base Station, Stratum 3, Small Cell

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SUS53K33T16-50.000MSuntsu Electronics, Inc.SMD5234-6P0$ 46.7731